48025-1091
Modular Jack, Right Angle, 10/100, with Integrated Magnetic and LED, 8/8, without EMI Fingers, Lead-Free
Enhance your network connectivity with this high-performance Modular Jack. Designed for seamless integration, this Right Angle connector features 10/100 capability, along with integrated magnetic and LED functions for easy monitoring. With a durable construction and lead-free design, it ensures reliable performance for your networking needs. Its 8/8 configuration, without EMI fingers, guarantees efficient signal transmission. Crafted from quality materials including brass and phosphor bronze with gold plating, it offers superior conductivity. The black-colored body, with a 90° angle orientation, is both functional and sleek. Certified for safety and compliance, it meets stringent standards for quality assurance. Perfect for PCB installations, this versatile component is a must-have in any networking setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 48025-1091 |
Color: | Black |
Series: | 48025 - Magnetic Jack - Modular Jack 8/8 - RJ45 |
Amperage: | 1.5 A |
Connector Type: | Magnetic Jack, Modular Jack 8/8, RJ45 |
Gender: | Female |
Termination Method: | Through Hole |
Contact Material: | Brass, Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Right Angle |
Pitch: | 1.02 mm |
Voltage: | 150 V AC/DC |
Material: | Nylon |
Number of Ports: | 1 |
Orientation: | 90° Angle |
Keying: | Yes |
Component Type: | PCB Jack |
Packaging: | Tray |
Operating Temperature Range: | -40 - 70 °C |
Contact Mating Area Plating: | Gold |
Ground to Panel / PCB: | Yes |
Mating Cycles: | 750 |
PCB Locator: | Yes |
PCB Retention: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E107635 |
Contact Termination Plating: | Tin |
Termination Pitch: | 1.27 mm |
Surface Mount Compatible: | No |
Waterproof Dustproof: | No |
Non Magnetic: | Yes |
Power Over Ethernet (PoE): | Non-PoE |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0480251091 |
SKU: | MOL48025-1091 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |