50-29-1744

KK High Pressure Crimp Terminal 7879, 24-30 AWG, Reel Selective Gold (Au)

Introducing the KK High Pressure Crimp Terminal 7879, a precision-engineered connector designed for optimal performance in signal applications. With a contact material of brass and selective gold (Au) plating, this female terminal ensures reliable conductivity and durability. Suitable for wire sizes ranging from 24 to 30 AWG, it offers versatility in various circuit setups. The crimp or compression termination method provides secure attachment, while the reel packaging allows for convenient handling. RoHS compliant and featuring a tin contact termination plating, this terminal meets stringent industry standards for environmental responsibility. Trust in the 7879 series for high-quality connectivity in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 50-29-1744
Series: 7879 - KK High Pressure
Connector Type: KK High Pressure
Gender: Female
Termination Method: Crimp or Compression
Contact Material: Brass
Contact Plating: Tin
Packaging: Reel
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Contact Termination Plating Thickness: 2.540 µm
Wire Size: 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.57 mm
Part Aliases: 0050291744;7879-2(P228)
SKU: MOL50-29-1744

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
08/04/2018 505850 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.
Download