| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46999-0101 |
| Series: | 7879 - KK High Pressure |
| Connector Type: | KK High Pressure |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Nickel |
| Packaging: | Bag |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Nickel |
| Wire Insulation Diameter: | 1.57 mm |
| Part Aliases: | 0469990101 7879-1(P154)L |
| SKU: | MOL46999-0101 |
46999-0101
Specifications
Detailed Description
Elevate your connector game with our KK High Pressure Crimp Terminal 7879. Perfect for 24-30 AWG wire sizes, this female terminal in a bag tin (Sn) packaging boasts durable brass construction with nickel plating for reliable signal transmission. Designed for wire-to-board applications, its crimp or compression termination method ensures a secure connection. With a tin-plated mating area and ROHS compliance, it guarantees both performance and environmental responsibility. Whether you're a professional or DIY enthusiast, this terminal is a must-have for your connector toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 10-11-2023 | KK 254 Crimp Housing, High Pressure, 2 Circuits, Natural | ![]() |
| Molex 10-11-2033 | KK 254 Crimp Housing, High Pressure, 3 Circuits, Natural | ![]() |
| Molex 10-11-2043 | KK 254 Crimp Housing, High Pressure, 4 Circuits, Natural | ![]() |
| Molex 10-11-2053 | KK 254 Crimp Housing, High Pressure, 5 Circuits, Natural | ![]() |
| Molex 10-11-2063 | KK 254 Crimp Housing, High Pressure, 6 Circuits, Natural | ![]() |
| Molex 10-11-2073 | KK 254 Crimp Housing, High Pressure, 7 Circuits, Natural | ![]() |
| Molex 10-11-2083 | KK 254 Crimp Housing, High Pressure, 8 Circuits, Natural | ![]() |
| Molex 10-11-2103 | KK 254 Crimp Housing, High Pressure, 10 Circuits, Natural | ![]() |
| Molex 16-02-0096 | SL Crimp Terminal, Series 70058, Female, 30-24 AWG, with Tin (Sn) Plated Contact, Bag | ![]() |
| Molex 19606-0005 | Avikrimp Fully Insulated Quick Disconnect, Female, for 10-12 AWG Wire, Box | ![]() |
| Molex 22-23-2061 | KK 254 Solid Header, Vertical, with Friction Lock, 6 Circuits, Tin (Sn) Plating | ![]() |
| Molex 22-27-2061 | KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 6 Circuits, Tin (Sn) Plating | ![]() |
| Molex 39-00-0022 | SPOX Crimp Terminal 5194, 18-24 AWG, Phosphor Bronze, Bag | ![]() |
| Molex 39-01-3103 | Mini-Fit Jr. Plug Housing, Dual Row, 10 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/15/2022 | 512230 - Change Supplier.This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||
| 07/01/2017 | 502658 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||
| 03/22/2017 | 501575 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||


