08-55-0129
KK High Pressure Crimp Terminal 7879, 22-30 AWG, Bag Selective Gold (Au)
Elevate your connectivity with our KK High Pressure Crimp Terminal 7879, designed for flawless performance in 22-30 AWG wire applications. Crafted with precision, this female terminal boasts a selective Gold (Au) plating, ensuring optimal conductivity and durability. Its brass construction and tin plating guarantee reliable signal transmission, while the crimp or compression termination method offers easy installation. Packaged in a convenient bag, it's perfect for various circuit applications. With a gold-plated mating area and stringent RoHS compliance, this terminal is the epitome of quality and efficiency in the realm of connectors.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 08-55-0129 |
Series: | 7879 - KK High Pressure |
Connector Type: | KK High Pressure |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Packaging: | Bag |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.57 mm |
Part Aliases: | 0008550129;7879-1(P208)L |
SKU: | MOL08-55-0129 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |