50-36-1687

2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing without Mounting Ears, Positive Lock, 2 Circuits, Black, Glow-Wire Capable

Part Aliases: Molex 0050361687   Molex 42191-2R1-1  
Enhance your power connections with our Standard .093" black connector. Crafted from durable nylon, this receptacle features two contacts in a single row, designed for efficient wire-to-wire connection. With a pitch of 6.3mm and operating temperatures ranging from -55 to 105°C, it ensures reliable performance in various environments. Compliant with RoHS standards, it offers peace of mind for environmentally conscious users. Its polarization and locking mechanisms guarantee secure mating, while its UL and CSA certifications attest to its quality and safety. Ideal for power circuit applications, this connector is a must-have for any project requiring dependable connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 50-36-1687
Color:Black
Series:42191
Connector Type:Standard .093"
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:2
Number of Rows:1
Pitch:6.3 mm
Material:Nylon
Number of Ports:1
Keying:No
Packaging:Bag
Operating Temperature Range:-55 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Wire
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Termination Pitch:6.3 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Product Name:Standard .093"
Material Flammability Standard:94V-2
Part Aliases:0050361687 42191-2R1-1
SKU:MOL50-36-1687

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/31/2014GCM 10649998 - Obsolescence.
Last Time Buy: August 31, 2014
Download