50-36-1796

Mini-Fit Jr. Header, Dual Row, Right Angle, with Snap-in Plastic Peg PCB Lock, 10 Circuits, PA Polyamide Nylon 6/6 94V-0, 0.76

Enhance your PCB connections with our Mini-Fit Jr. Header, featuring a dual-row design for efficient power distribution. This right-angle connector is equipped with a snap-in plastic peg for secure PCB locking, perfect for high-performance applications. With 10 circuits and durable PA Polyamide Nylon 6/6 construction, it ensures reliable connectivity. Operating at 600V and 13A, it meets stringent industry standards for safety and performance. Its gold-plated brass contacts and matte tin termination guarantee excellent conductivity and solderability. Designed for through-hole mounting, it offers easy installation on PCBs with a thickness of 1.78mm. With UL and CSA certifications, as well as RoHS compliance, it adheres to international quality and environmental regulations. Suitable for wire-to-board connections, this Mini-Fit Jr. Header is a versatile solution for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 50-36-1796
Color: Natural
Series: 5569 - Mini-Fit Jr.
Amperage: 13 A
Connector Type: Mini-Fit Jr.
Number of Contacts: 10
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Right Angle
Pitch: 4.2 mm
Voltage: 600 V
Material: Nylon
Orientation: Right Angle
Keying: No
Tail Length: 3.6 mm
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 10
Mating Cycles: 30
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.78 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Matte Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 4.2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: Mini-Fit Jr.
Material Flammability Standard: 94V-0
Part Aliases: 0050361796;5569-10A2GS-210-T
SKU: MOL50-36-1796

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download