39-29-1048

Heilind Number:MOL39-29-1048
Manufacturer:Molex
Manufacturer Number:39-29-1048
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Mini-Fit Jr. Header, Dual Row, Right-Angle, with PCB Mounting Flange, 4 Circuits, PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39-29-1048
Color:Natural
Series:5569 - Mini-Fit Jr.
Amperage:13 A
Connector Type:Mini-Fit Jr.
Number of Contacts:4
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Right Angle
Pitch:4.2 mm
Voltage:600 V
Material:Nylon
Orientation:Right Angle
Keying:No
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Matte Tin
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:4
Mating Cycles:30
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.78 mm
Connector System:Wire to Board
Contact Termination Plating:Matte Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:4.2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-2
Part Aliases:0039291048 5569-04A1
SKU:MOL39-29-1048

Detailed Description

Enhance your PCB connectivity with our Mini-Fit Jr. Header, boasting a dual-row design and right-angle orientation for efficient space utilization. Featuring a secure PCB mounting flange, this connector ensures stability in any application. With four circuits and high-quality construction using PA Polyamide Nylon 6/6 94V-2, it guarantees reliable performance. The tin (Sn) plating offers excellent conductivity, while the brass contact material and 13 A amperage rating cater to demanding power needs. Operating at up to 600 V and with a wide temperature range of -40 to 105 °C, it's suitable for various environments. This connector, part of our Mini-Fit Jr. series, is UL and CSA certified for quality assurance, making it an ideal choice for your wire-to-board connection requirements.