39-30-1140

Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 14 Circuits, Nylon 6/6 94V-2, 2.54µm Matte Tin (Sn) Plating, Natural

Part Aliases: Molex 0039301140   Molex 5569-14A2  
Enhance your PCB connections with our Mini-Fit Jr. Header, featuring a dual-row design for optimal performance. This right-angle connector is equipped with a convenient snap-in plastic peg for secure attachment. With 14 circuits, it offers reliable connectivity for your electronic devices. Crafted from PA Polyamide Nylon 6/6 with 94V-2 flammability standard, this connector ensures safety and durability. The tin (Sn) plating guarantees efficient signal transmission, while the brass contact material and matte tin plating provide excellent conductivity. Operating at temperatures ranging from -40 to 105°C, it is suitable for various environments. With a pitch of 4.2mm and voltage rating of 600V, it meets industry standards for performance. Perfect for wire-to-board connections, this connector is UL and CSA certified, ensuring quality and compliance. Upgrade your PCB assemblies with the reliability of our Mini-Fit Jr. Header.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39-30-1140
Color:Natural
Series:5569 - Mini-Fit Jr.
Amperage:13 A
Connector Type:Mini-Fit Jr.
Number of Contacts:14
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Right Angle
Pitch:4.2 mm
Voltage:600 V
Material:Nylon
Orientation:Right Angle
Keying:No
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Matte Tin
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:14
Mating Cycles:30
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.78 mm
Connector System:Wire to Board
Contact Termination Plating:Matte Tin
Maximum Solder Process Temperature:240 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:4.2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-2
Part Aliases:0039301140 5569-14A2
SKU:MOL39-30-1140

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/31/2022512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download
03/01/2021509366 - Manufacturing Process Change. molex India is introducing new plating lines at the new connector facility with lates technology in line with other Molex entities and reduce the process related challenges in current lines. to facilitate the plating technology change we are changing the gold and silver chemistry. (no change to form, fit or function)Download
05/15/2020508489 - Supplier change. Reel plating process of identified products will be carried out at vendor location.Download
12/06/2017502795 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling.Download
07/01/2017502703 - Equipment Transfer, Production Transfer or Rearrangement.Download
01/19/2015GCM 10653987 - Supplier Change.Download