50-36-1867
MiniFit Jr RA DR/Pegs Tin V2 24Ckt Tray
Introducing our MiniFit Jr. Right Angle DR/Pegs Tin V2 24Ckt Tray, a versatile connector designed for wire-to-board applications. With 24 contacts in a 2-row configuration, it offers reliable power and signal transmission. Featuring through-hole termination and brass contacts with matte tin plating, it ensures secure and durable connections. Rated for 13A and 600V AC/DC, it meets high-performance standards. Its nylon housing, with a operating temperature range of -40 to 105°C, provides robust protection. UL and CSA certified, as well as RoHS compliant, it guarantees safety and environmental responsibility. Perfect for PCB mounting with features like PCB retention and polarization, it offers ease of installation. The tray packaging and LR19980 certification make it ideal for various industrial applications. Upgrade to the MiniFit Jr. for quality and efficiency in your connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 50-36-1867 |
Color: | Natural |
Series: | 5569 - Mini-Fit Jr. |
Amperage: | 13 A |
Connector Type: | Mini-Fit Jr. |
Number of Contacts: | 24 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Pitch: | 4.2 mm |
Voltage: | 600 V AC/DC |
Material: | Nylon |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 3.6 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Number of Contacts Loaded: | 24 |
Mating Cycles: | 30 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.78 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Matte Tin |
Maximum Solder Process Temperature: | 240 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | Mini-Fit Jr. |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0050361867;5569-24A2S-T |
SKU: | MOL50-36-1867 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |
03/01/2021 | 509366 - Manufacturing Process Change. molex India is introducing new plating lines at the new connector facility with lates technology in line with other Molex entities and reduce the process related challenges in current lines. to facilitate the plating technology change we are changing the gold and silver chemistry. (no change to form, fit or function) | Download |
12/31/2020 | 508352 - Supplier Change. actual molex tray supplier will close operations, molex is working getting new try supplier. | Download |
05/15/2020 | 508489 - Supplier change. Reel plating process of identified products will be carried out at vendor location. | Download |