50-36-1755

Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 2 Circuits, PA Polyamide Nylon 6/6 94V-2, 0.76µm Select Gold (Au) Plating

Enhance your PCB connections with our Mini-Fit Jr. Header, featuring a dual-row, right-angle design with a snap-in plastic peg for secure installation. With two circuits and high-quality PA Polyamide Nylon 6/6 construction, this header ensures reliable performance. The 0.76µm Select Gold (Au) plating offers excellent conductivity, while the brass contacts can handle up to 13 A of current at 600 V. Ideal for wire-to-board connections, this connector is UL and CSA certified for quality assurance. Its compact size and orientation make it perfect for space-constrained applications, and with features like PCB retention and polarization, installation is a breeze. Trust in the Mini-Fit Jr. Header for durable and efficient connectivity in your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 50-36-1755
Color: Black
Series: 5569 - Mini-Fit Jr.
Amperage: 13 A
Connector Type: Mini-Fit Jr.
Number of Contacts: 2
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Pitch: 4.2 mm
Voltage: 600 V
Material: Nylon
Orientation: Right Angle
Keying: No
Tail Length: 3.6 mm
Packaging: Bag
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 2
Mating Cycles: 30
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.78 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Matte Tin
Termination Pitch: 4.2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: Mini-Fit Jr.
Material Flammability Standard: 94V-0
Part Aliases: 0050361755
SKU: MOL50-36-1755

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: