50-36-2462

Mini-Fit Jr. Header, Dual Row, Right-Angle, with PCB Mounting Peg, 6 Circuits, LCP Housing, 94V-0, Matte Tin (Sn), Glow-Wire Capable

Part Aliases: Molex 0050362462   Molex 5569-06A7MS-130-T  
The Mini-Fit Jr. Right Angle Header Assembly, a high-performance connector designed for wire-to-board applications. With a compact form factor and a durable construction, this assembly is perfect for environments requiring reliable power and signal transmission. Featuring six contacts in a double-row configuration, it offers a secure and efficient connection. The housing is made of high-temperature thermoplastic in a sleek black finish, ensuring longevity and performance in harsh conditions. With a current rating of 13A and a voltage rating of 600V, this assembly is suitable for a wide range of applications. The contacts are plated with matte tin, meeting industry standards for quality and reliability. With features such as PCB retention, polarization, and PCB locator, installation is easy and secure. RoHS compliant and with UL and CSA certifications, this connector assembly guarantees safety and compliance with industry regulations. Whether used in industrial machinery, telecommunications, or consumer electronics, the Mini-Fit Jr. Right Angle Header Assembly is the perfect choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 50-36-2462
Color:Black
Series:5569 - Mini-Fit Jr.
Amperage:13 A
Connector Type:Mini-Fit Jr.
Number of Contacts:6
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Pitch:4.2 mm
Voltage:600 V
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:3.6 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Matte Tin
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:6
Mating Cycles:30
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.78 mm
Connector System:Wire to Board
Contact Termination Plating:Matte Tin
Maximum Solder Process Temperature:255 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):030
Max. Cycles at Max. Process Temperature:001
Termination Pitch:4.2 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0050362462 5569-06A7MS-130-T
SKU:MOL50-36-2462

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/31/2022512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download