50-57-9007

SL Crimp Housing, Single Row, Version A, Non-polarized, 7 Circuits, Black

Part Aliases: Molex 0050579007   Molex 70066-0006  
Crafted from durable polyester alloy in a sleek black hue, this SL Crimp Housing boasts a single-row design with seven circuits for seamless connectivity. Perfect for signal applications, it features a 2.54mm pitch and a 3A amperage rating, ensuring reliable performance in a wide temperature range from -40 to 105°C. With its stackable and non-polarized construction, this housing offers versatility and ease of use for wire-to-board connections. Compliant with RoHS standards, it guarantees peace of mind in terms of environmental responsibility. Upgrade your connector system effortlessly with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 50-57-9007
Color:Black
Series:70066
Amperage:3 A
Connector Type:SL
Gender:Receptacle
Number of Contacts:7
Number of Rows:1
Pitch:2.54 mm
Material:Polyester Alloy
Keying:No
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Connector System:Wire to Board
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:Yes
Product Name:SL
Material Flammability Standard:94V-0
Part Aliases:0050579007 70066-0006
SKU:MOL50-57-9007

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: