50-57-9418
SL Crimp Housing, Single Row, Version G, Positive Latch, 18 Circuits, Black
Enhance your connectivity with this SL Crimp Housing, featuring a Single Row design with Version G, Positive Latch for secure connections. With 18 Circuits and a sleek Black finish, it combines functionality with style. Crafted from durable Polyester Alloy, it ensures reliable performance in a wide operating temperature range. Perfect for signal applications, this Receptacle connector offers easy Wire to Board installation, with keying for added convenience. RoHS compliant and designed for optimal performance, it's an essential component for your setup. Elevate your connectivity with the SL Crimp Housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 50-57-9418 |
Color: | Black |
Series: | 70066 |
Amperage: | 3 A |
Connector Type: | SL |
Gender: | Receptacle |
Number of Contacts: | 18 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | Polyester Alloy |
Keying: | Yes |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0050579418;70066-0192 |
SKU: | MOL50-57-9418 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2022 | 510396 - Packaging method/Quantity Changing. previously not following standard packaging, correct DU size following general packaging. no impact to form fit or function. | Download |
03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |