19070-0011
InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire
Enhance your wire connections with our InsulKrimp Ring Tongue Terminal, designed for 18-22 AWG wires. Crafted with durable PVC insulation and featuring a tin contact plating, this terminal ensures secure and reliable conductivity. The closed barrel design adds stability, while its UL and CSA agency certifications guarantee compliance with quality standards. Suitable for various wire sizes, from 18 AWG to 22 AWG, this terminal is a versatile solution for your crimping needs. Trust in its performance, with RoHS compliance further assuring environmental responsibility. Elevate your electrical connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19070-0011 |
Series: | 19070 - InsulKrimp |
Connector Type: | InsulKrimp |
Contact Plating: | Tin |
Stud Size: | 5-6 (M3-3.5) |
Insulation Material: | PVC |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 3.7 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190700011;AA-221-06X |
SKU: | MOL19070-0011 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |