500813-1000

Mini Robot Connector Socket Housing 10 Circuits

Part Aliases: Molex 5008131000  
Enhance your electronic connections with our Mini Robot Connector Socket Housing, meticulously designed for seamless integration in high-speed applications. Featuring 10 circuits and a straight body orientation, this housing ensures efficient signal transmission in compact spaces. Crafted from durable polyester, it guarantees reliable performance even in harsh environments, with a wide operating temperature range of -40 to 105 °C. Its vertical orientation and panel mount compatibility make installation a breeze, while its polarized design ensures secure mating. UL and CSA certified, this connector meets stringent safety standards, and with RoHS compliance, it's also environmentally friendly. Elevate your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 500813-1000
Color:Natural
Series:500813 - Mini-HMC
Connector Type:Mini-HMC
Number of Contacts:10
Body Orientation:Straight
Pitch:3 mm
Voltage:250 V AC/DC
Material:Polyester
Orientation:Vertical
Component Type:Housing
Packaging:Tray
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:10
Mating Cycles:100
Panel Mount:Screws
PCB Locator:No
Polarized to PCB:No
Polarized to Mate:Yes
Supplier Product Group:High Speed Cage & Connector Assemblies
Connector System:Panel Mount, Wire to Wire
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Lock to Mating Part:Yes
Waterproof Dustproof:No
Material Flammability Standard:94V-0
Part Aliases:5008131000
SKU:MOL500813-1000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/29/2024513751 Obsolete -Molex management wanted immediate obsolescence these part numbers, please review the below for details. LTB 1/5/24Download
03/07/2022Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL)Download