500817-0305

2.50mm Pitch Wire-to-Wire Terminal Position Assurance (TPA) Retainer, 3 Circuits

Part Aliases: Molex 5008170305  
Enhance the security of your connections with our Terminal Position Assurance accessory. Designed for peace of mind, this gray component features polyester construction and is RoHS compliant. With a 3A amperage and operating temperature range of -40 to 85°C, it ensures reliable performance in various environments. Suitable for RJ connectors, this accessory has three contacts in a single row, offering efficient protection for your connections. Perfect for industrial and commercial applications, it comes packaged for convenience, guaranteeing easy integration into your setup. Trust in our Terminal Position Assurance for seamless connectivity and added assurance in your systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 500817-0305
Color:Gray
Series:500817 - TPA - Term Pos Assurance
Accessory Type:Terminal Position Assurance
Amperage:3 A
Connector Type:TPA - Term Pos Assurance
Number of Contacts:3
Number of Rows:1
Material:Polyester
Component Type:Terminal Position Assurance
Packaging:Bag
Operating Temperature Range:-40 - 85 °C
Number of Contacts Loaded:3
Part Aliases:5008170305
SKU:MOL500817-0305

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: