500817-0405

2.50mm Pitch Wire-to-Wire Terminal Position Assurance (TPA) Retainer, 4 Circuits

Part Aliases: Molex 5008170405  
Enhance the security and reliability of your RJ connectors with our Terminal Position Assurance accessory. Designed for seamless integration, this gray polyester component features four contacts loaded in a single row, ensuring a snug fit and optimal performance. With a 3A amperage rating and operating temperature range of -40 to 85°C, it guarantees durability in various environments. Compliant with RoHS standards, it's a sustainable choice for your connectivity needs. Packaged conveniently in a bag, it's ready for quick deployment. Elevate your modular, Ethernet, and fiber optic setups with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 500817-0405
Color:Gray
Series:500817 - TPA - Term Pos Assurance
Accessory Type:Terminal Position Assurance
Amperage:3 A
Connector Type:TPA - Term Pos Assurance
Number of Contacts:4
Number of Rows:1
Material:Polyester
Component Type:Terminal Position Assurance
Packaging:Bag
Operating Temperature Range:-40 - 85 °C
Number of Contacts Loaded:4
Part Aliases:5008170405
SKU:MOL500817-0405

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: