500901-0801

1.10mm Pitch TransFlash Memory Card Connector, Hinge Type, Round Corner Top

Part Aliases: Molex 5009010801  
Enhance your device's storage capabilities with our microSD Card, offering seamless connectivity with its surface mount design. Crafted with high-quality materials like thermoplastic and stainless steel, this memory card connector ensures durability and reliability in various operating temperatures, from -25°C to 85°C. With gold-plated contacts and a shielded construction, it guarantees optimal performance and signal integrity. RoHS compliant and packaged conveniently on embossed tape, it's the perfect solution for your memory card integration needs in a range of electronic devices. Elevate your connectivity experience with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 500901-0801
Color:Natural
Series:500901 - microSD Card
Amperage:.5 A
Connector Type:microSD Card
Housing Material:Thermoplastic
Number of Contacts:8
Mount Type:Surface Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold over Nickel
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Pitch:1.1 mm
Voltage:10 V AC/DC
Material:High Temperature Thermoplastic
Shell Material:Stainless Steel
Packaging:Embossed Tape on Reel
Operating Temperature Range:-25 - 85 °C
Contact Mating Area Plating:Gold over Nickel
Number of Contacts Loaded:8
Mating Cycles:1000
PCB Locator:No
Shielded:Yes
PCB Retention:Yes
Termination Pitch:1.1 mm
Surface Mount Compatible:Yes
Card Detection Switch:No
Card Entry Location:Top
Part Aliases:5009010801
SKU:MOL500901-0801

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/01/2020508305- Supplier Change. Plating component manufacturer: Molex Vietnam sub-contractor. final assembly finished good manufacturer: Molex Vietnam Plant.Download
03/28/2020507651 - Supplier Change. Shell component now manufactured by supplier B Located Vietnam.Download
10/31/2019506880 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move.Download
10/15/2019507247 - Manufacturing Process Change (Molex). The manufacturing process for the part(s) identified in this notice are changing. No changes will be made to the product as a result of this process change.
Download
09/15/2016501413 - Equipment Transfer, Production Transfer or Rearrangement. Download
06/30/2014GCM 10638839 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform about new machine will be implemented in TFR card 500901080* production line in Molex Dalian.The reason of change is new
capacity. We verified Impact of the change is the marking style will be changed, ink marking will be changed into laser marking.There is no impact to product quality & cost. please refer to attached file for implement date, method of identification and customer part.
Download