501331-0907

1.00mm Pitch Pico-Clasp Wire-to-Board Header, Surface Mount, Single Row, Vertical, Tin Plated, with Inner Positive Lock, with Pick-and-Place Tape, 9 Circuits

Part Aliases: Molex 5013310907  
Enhance connectivity with our Pico-Clasp connector, offering reliable performance for your PCB applications. Featuring 9 contacts in a single row, this surface-mount connector is perfect for wire-to-board setups. Crafted with durable nylon and phosphor bronze, it ensures a secure and lasting connection. With a 1mm pitch and straight body orientation, it's designed for precision. Rated for 1A and 50V AC/DC, it guarantees efficient power transmission. RoHS compliant and operating within a wide temperature range, from -40 to 105°C, it's suitable for various environments. Its tape-on-reel packaging and vacuum pick-up compatibility make for convenient handling in assembly processes. Trust in its UL agency certification and 30 mating cycles for solid performance every time. Perfect for applications in industries like electronics, telecommunications, and more. Elevate your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 501331-0907
Color:Natural
Series:501331 - Pico-Clasp
Amperage:1 A
Connector Type:Pico-Clasp
Number of Contacts:9
Number of Rows:1
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:1 mm
Voltage:50 V AC/DC
Material:Nylon
Orientation:Vertical
Packaging:Embossed Tape on Reel
Pick and Place:Vacuum Pick-Up Tape
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Number of Contacts Loaded:9
Mating Cycles:30
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:No
Polarized to Mate:Yes
Connector System:Wire to Board
UL Agency Certification:E29179
Contact Termination Plating:Tin
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Part Aliases:5013310907
SKU:MOL501331-0907

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/15/2022512237 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change - Current : Molex Japan - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the PICO-CLASP 1.0 W/B SINGLE ROW ST lines from Japan to Molex Vietnam production facility. The transfer will started in Q3 2022 and target to complete in Q4 2022. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer.Download