50148-8000

Cut Strip, 6,000 Pieces - 2.50mm Pitch Mizu-P25 Crimp Terminal, 50148, Reel

Enhance your electrical connections with these precision-engineered Cut Strip Mizu-P25 Crimp Terminals. Designed for seamless integration, this pack includes 6,000 female terminals with a 2.50mm pitch, ideal for various applications. Crafted from durable phosphor bronze and featuring tin plating, these terminals ensure reliable conductivity. Compliant with RoHS regulations, they are also environmentally friendly. Perfect for use in conjunction with our 50148 series, these terminals guarantee a secure and efficient connection every time. Upgrade your setup with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 50148-8000
Series:50148
Gender:Female
Termination Method:Crimp
Contact Material:Phosphor Bronze
Contact Plating:Tin
SKU:MOL50148-8000.P6K

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: