501568-0707
1.00mm Pitch Pico-Clasp Wire-to-Board Header, Surface Mount, Single Row, Right Angle, Tin Plated, with Inner Positive Lock, 7 Circuits
Enhance your connectivity with the Pico-Clasp 501568 series, featuring a right-angle orientation for seamless integration. Designed for surface mounting, this connector boasts seven contacts with a 1mm pitch, ensuring reliable performance in a compact form. With a current rating of 1A and a voltage of 50V AC/DC, it's suitable for various applications. Crafted from durable materials like phosphor bronze and nylon, it offers robust construction for long-lasting use. RoHS compliant and UL certified, it meets industry standards for safety and environmental responsibility. Perfect for wire-to-board connections, this connector is ideal for PCB assembly projects requiring secure and efficient pin and receptacle interfaces. Elevate your design with the Pico-Clasp series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 501568-0707 |
Color: | Natural |
Series: | 501568 - Pico-Clasp |
Amperage: | 1 A |
Connector Type: | Pico-Clasp |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Body Orientation: | Right Angle |
Pitch: | 1 mm |
Voltage: | 50 V AC/DC |
Material: | Nylon |
Orientation: | Right Angle |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 7 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | No |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Part Aliases: | 5015680707 |
SKU: | MOL501568-0707 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/28/2023 | 513927 - Change to Product. This notification is to inform you of the correction of an error in the SD for the part(s) on the attached list. For details, please see below. No change to parts - Form/Fit/Function |
Download |
04/30/2022 | 511285 - Equipment Transfer, Production Transfer or Rearrangement. To better serve our customers and to leverage our global manufacturing footprint Molex will relocate production of the Wafer Ass'y lines from Japan to Molex Vietnam production facility the transfer will be started in Q1 2022 and target to complete in 2022 buffer stock and capacity tooling will be built as needed to ensure a seamless transfer | Download |