503763-0491
1.00mm Pitch Pico-Lock Surface Mount Header, Right Angle, 1.50mm Height, Positive Side Locks, 4 Circuits
Introducing the Pico-Lock Black Right Angle Surface Mount Connector, a reliable and efficient solution for your PCB connection needs. With a compact design and high temperature thermoplastic construction, this connector is built to withstand demanding environments. Featuring 4 copper alloy contacts with gold plating, it ensures excellent conductivity and durability. The connector is RoHS compliant and suitable for a wide range of applications, with a voltage rating of 150V and operating temperature range of -40 to 105°C. Whether you're working on wire-to-board connections or other PCB projects, the Pico-Lock Connector is a dependable choice.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 503763-0491 |
Color: | Black |
Series: | 503763 |
Amperage: | 1.5 A |
Connector Type: | Pico-Lock |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Body Orientation: | Right Angle |
Pitch: | 1 mm |
Voltage: | 150 V |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold over Nickel |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 30 |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Product Name: | Pico-Lock |
Material Flammability Standard: | SC-0 |
Part Aliases: | 5037630491 |
SKU: | MOL503763-0491 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/20/2020 | 506636 - PCN Retraction PCN 503199. Molex Malaysia will not consider the Supplier change source for brass due to current situation PCN 503199 will be retracted effective immediately. | Download |
06/05/2018 | 503199 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
09/30/2016 | 501325 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |