501190-2017

1.00mm Pitch Pico-Clasp Wire-to-Board Header, Surface Mount, Dual Row, Vertical, Gold Plated, with Inner Positive Lock, with Pick-and-Place Tape, 20 Circuits

Part Aliases: Molex 5011902017  
Enhance your PCB connectivity with our Pico-Clasp connector, featuring 20 gold-plated contacts in a straight, surface-mount design. With a 1 mm pitch and a 50 V AC/DC voltage rating, this Nylon-bodied connector ensures reliable performance in a wide operating temperature range. Its embossed tape packaging and vacuum pick-up compatibility streamline assembly, while its PCB retention and polarization features offer added convenience. UL certified and RoHS compliant, it meets stringent quality and environmental standards for your peace of mind. Upgrade to the pinnacle of wire-to-board connectivity with our Pico-Clasp connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 501190-2017
Color:Natural
Series:501190 - Pico-Clasp
Amperage:1 A
Connector Type:Pico-Clasp
Number of Contacts:20
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:1 mm
Voltage:50 V AC/DC
Material:Nylon
Orientation:Vertical
Keying:No
Pick and Place:Vacuum Pick-Up Tape
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.102 µm
Number of Contacts Loaded:20
Mating Cycles:30
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.102 µm
Polarized to Mate:Yes
Connector System:Wire to Board
Contact Termination Plating:Gold
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:5011902017
SKU:MOL501190-2017

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/31/2017502753 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move.Download