501864-8090

0.50mm Pitch Easy-On FFC/FPC-to-Board Connector, Receptacle Housing Assembly, Right-Angle, Surface Mount, without Grounding Terminals, Gold (Au) Plating, 80 Circuits

Part Aliases: Molex 5018648090  
Enhance your connectivity with this cutting-edge FFC connector, designed for seamless integration in electronics assemblies. Boasting a sleek black finish, it features a single row of 80 gold-plated contacts for optimal signal transmission. The right-angled body orientation and easy-on connector type offer effortless installation, while its robust construction, with a liquid crystal polymer material, ensures reliable performance in a wide temperature range from -40°C to 105°C. With a low profile height of 4.85mm and surface mount alignment, this connector is perfect for space-constrained applications. RoHS compliant and gold-plated for durability, it guarantees long-lasting functionality, making it an essential component for your electronic projects. Elevate your designs with the Easy-On FFC connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 501864-8090
Color:Black
Series:501864
Amperage:.5 A
Connector Type:Easy-On
Number of Contacts:80
Number of Rows:1
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Body Orientation:Right Angle
Pitch:5 mm
Voltage:50 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Wire Type:FFC
Actuator Type:FFC to Board
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Number of Contacts Loaded:80
Mating Cycles:20
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating:Gold
Mated Height:4.85 mm
Stackable:No
PCB Mount Alignment Type:Surface Mount
Product Name:Easy-On
Material Flammability Standard:94V-0
Part Aliases:5018648090
SKU:MOL501864-8090

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/15/2023513294 - Equipment Transfer, Production Transfer or Rearrangement. RA product will be transferred from Molex Shizuoka to Molex Korea plant for the productivity improvement & stable delivery performance.
Download