501940-0303

1.00mm Pitch Pico-Clasp Wire-to-Board Header, Surface Mount, Single Row, Vertical, Gold Plated, with Outer Positive Lock, with Pick-and-Place Tape, 3 Circuits

Enhance your connectivity with our Pico-Clasp Connector, a reliable solution for your PCB board needs. Featuring a natural color and a straight body orientation, this connector is designed for seamless integration in your electronic setups. With a 1mm pitch and gold contact mating area plating, it ensures efficient signal transmission, while its surface mount termination method offers easy installation. RoHS compliant and suitable for a wide operating temperature range, from -40 to 105°C, it guarantees durability and performance. Whether you're working on a personal project or industrial application, this Pico-Clasp Connector is the perfect choice for your connectivity requirements.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 501940-0303
Color: Natural
Series: 501940 - Pico-Clasp
Amperage: 1 A
Connector Type: Pico-Clasp
Number of Contacts: 3
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: 1 mm
Voltage: 50 V AC/DC
Material: Nylon
Orientation: Vertical
Keying: No
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .1 µm
Number of Contacts Loaded: 3
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: No
Contact Termination Plating Thickness: .051 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Gold
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 5019400303
SKU: MOL501940-0303

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/15/2022 512239 - Equipment transfer, Production Transfer or rearrangement. Production plant location change
- Current : Molex Japan
- After : Molex Vietnam
* Change reason :
To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate
production of the PICO-CLASP 1.0 W/B SINGLE ROW OUTER LOCK ASSY lines from Japan to Molex
Vietnam production facility. The transfer will started in Q3 2022 and target to complete in Q4 2022.
Buffer stock and capacity tooling will be built as need to ensure a seamless transfer.
Download