501940-0507

1.00mm Pitch Pico-Clasp Wire-to-Board Header, Surface Mount, Single Row, Vertical, Tin Plated, with Outer Positive Lock, with Pick-and-Place Tape, 5 Circuits

Enhance your PCB connectivity with our Pico-Clasp 501940 series, featuring a natural color design and 1A amperage capacity. This straight, surface-mount connector boasts five contacts in a single row, perfect for streamlined installations. Crafted with durable materials like phosphor bronze and tin-plated components, it ensures reliable performance in a wide temperature range from -40 to 105°C. Its compact 1mm pitch and vertical orientation make it ideal for space-constrained applications. With features like embossed tape packaging, PCB retention, and polarized mating, this connector offers convenience and efficiency in assembly. RoHS compliant and designed for 30 mating cycles, it guarantees longevity and compliance with environmental standards. Elevate your wire-to-board connections with this versatile and high-quality component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 501940-0507
Color: Natural
Series: 501940 - Pico-Clasp
Amperage: 1 A
Connector Type: Pico-Clasp
Number of Contacts: 5
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: 1 mm
Voltage: 50 V AC/DC
Material: Nylon
Orientation: Vertical
Keying: No
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1.016 µm
Number of Contacts Loaded: 5
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: No
Contact Termination Plating Thickness: 1.016 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Tin
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 5019400507
SKU: MOL501940-0507

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/15/2022 512239 - Equipment transfer, Production Transfer or rearrangement. Production plant location change
- Current : Molex Japan
- After : Molex Vietnam
* Change reason :
To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate
production of the PICO-CLASP 1.0 W/B SINGLE ROW OUTER LOCK ASSY lines from Japan to Molex
Vietnam production facility. The transfer will started in Q3 2022 and target to complete in Q4 2022.
Buffer stock and capacity tooling will be built as need to ensure a seamless transfer.
Download