501940-0307
1.00mm Pitch Pico-Clasp Wire-to-Board Header, Surface Mount, Single Row, Vertical, Tin Plated, with Outer Positive Lock, with Pick-and-Place Tape, 3 Circuits
Introducing the Pico-Clasp Connector, a versatile component essential for secure wire-to-board connections. Featuring a straight body orientation and 1mm pitch, this connector ensures efficient surface mount termination with its phosphor bronze contact material. With a rated amperage of 1A and voltage of 50V AC/DC, it guarantees reliable performance in various applications. Its vertical orientation, along with embossed tape packaging on reel, simplifies installation processes. Operating seamlessly in temperatures ranging from -40 to 105°C, it offers durability and stability. RoHS compliant and featuring tin plating, this connector prioritizes safety and quality. Ideal for PCB pin headers, it facilitates seamless integration in electronic systems, promising 30 mating cycles and enhanced functionality. With features like PCB retention and polarization, it guarantees secure connections, making it a must-have in the realm of connectors.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 501940-0307 |
Color: | Natural |
Series: | 501940 - Pico-Clasp |
Amperage: | 1 A |
Connector Type: | Pico-Clasp |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 1 mm |
Voltage: | 50 V AC/DC |
Material: | Nylon |
Orientation: | Vertical |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1.016 µm |
Number of Contacts Loaded: | 3 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.016 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Part Aliases: | 5019400307 |
SKU: | MOL501940-0307 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/15/2022 | 512239 - Equipment transfer, Production Transfer or rearrangement. Production plant location change - Current : Molex Japan - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the PICO-CLASP 1.0 W/B SINGLE ROW OUTER LOCK ASSY lines from Japan to Molex Vietnam production facility. The transfer will started in Q3 2022 and target to complete in Q4 2022. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. |
Download |