501953-0305
1.00mm Pitch Pico-Clasp Wire-to-Board Header, Surface Mount, Single Row, Right Angle, Gold Plated, with Outer Positive Lock, 3 Circuits
Enhance your PCB connections with our Pico-Clasp series, featuring a natural color and a right-angle orientation for seamless integration. With three gold-plated contacts and a durable nylon body, these connectors ensure reliable performance in a variety of applications. Operating at temperatures ranging from -40 to 105 °C, they offer versatility and stability. Designed for surface mount termination, they are easy to install and secure, with PCB retention and mating cycle durability. RoHS compliant and UL certified, you can trust in their quality and safety. Elevate your wire-to-board connections with the efficiency and precision of our Pico-Clasp connectors.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 501953-0305 |
Color: | Natural |
Series: | 501953 - Pico-Clasp |
Amperage: | 1 A |
Connector Type: | Pico-Clasp |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Body Orientation: | Right Angle |
Pitch: | 1 mm |
Voltage: | 50 V AC/DC |
Material: | Nylon |
Orientation: | Right Angle |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .102 µm |
Number of Contacts Loaded: | 3 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | .051 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Gold |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Mated Height: | 4.75 mm |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Part Aliases: | 5019530305 |
SKU: | MOL501953-0305 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/15/2022 | 512240 - Equipment transfer, Production Transfer or rearrangement. Production plant location change - Current : Molex Japan - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the PICO-CLASP 1.0 W/B SINGLE ROW R/A OUTER LOCK ASSY lines from Japan to Molex Vietnam production facility. The transfer will started in Q3 2022 and target to complete in Q4 2022. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. |
Download |