501953-0505

1.00mm Pitch Pico-Clasp Wire-to-Board Header, Surface Mount, Single Row, Right Angle, Gold Plated, with Outer Positive Lock, 5 Circuits

Enhance your electronic connections with our Pico-Clasp 501953 series right-angle connector. Featuring five gold-plated contacts, this surface-mount component ensures reliable signal transmission in tight spaces. With a 1mm pitch and a 50V AC/DC voltage rating, it's suitable for various applications. Its nylon body and phosphor bronze contacts guarantee durability, even in harsh environments. Designed for wire-to-board connections, this connector is RoHS compliant, offering a sustainable solution for your PCB assembly needs. Trust in its 30 mating cycles and secure lock mechanism for consistent performance. Elevate your projects with this high-quality PCB connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 501953-0505
Color: Natural
Series: 501953 - Pico-Clasp
Amperage: 1 A
Connector Type: Pico-Clasp
Number of Contacts: 5
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Body Orientation: Right Angle
Pitch: 1 mm
Voltage: 50 V AC/DC
Material: Nylon
Orientation: Right Angle
Keying: No
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .102 µm
Number of Contacts Loaded: 5
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: No
Contact Termination Plating Thickness: .051 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Gold
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Mated Height: 4.75 mm
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 5019530505
SKU: MOL501953-0505

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/15/2022 512240 - Equipment transfer, Production Transfer or rearrangement. Production plant location change
- Current : Molex Japan
- After : Molex Vietnam
* Change reason :
To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate
production of the PICO-CLASP 1.0 W/B SINGLE ROW R/A OUTER LOCK ASSY lines from Japan to Molex
Vietnam production facility. The transfer will started in Q3 2022 and target to complete in Q4 2022.
Buffer stock and capacity tooling will be built as need to ensure a seamless transfer.
Download