501953-0405

1.00mm Pitch Pico-Clasp Wire-to-Board Header, Surface Mount, Single Row, Right Angle, Gold Plated, with Outer Positive Lock, 4 Circuits

Introducing our Pico-Clasp Right Angle Connector, designed for seamless surface mount integration in electronic applications. Featuring four gold-plated contacts, this connector ensures reliable conductivity with a 1A amperage and 50V AC/DC voltage rating. Its compact 1mm pitch and low profile of 4.75mm make it ideal for space-constrained PCB layouts. With a durable Nylon body and phosphor bronze contacts, it guarantees long-lasting performance even in harsh environments, operating smoothly in temperatures ranging from -40 to 105°C. Each connector comes packaged in an embossed tape on reel for convenient handling. RoHS compliant and with a mating cycle of 30, it offers both environmental sustainability and longevity in usage. Perfect for wire-to-board connections, it's a crucial component in various electronic systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 501953-0405
Color: Natural
Series: 501953 - Pico-Clasp
Amperage: 1 A
Connector Type: Pico-Clasp
Number of Contacts: 4
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Body Orientation: Right Angle
Pitch: 1 mm
Voltage: 50 V AC/DC
Material: Nylon
Orientation: Right Angle
Keying: No
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .102 µm
Number of Contacts Loaded: 4
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: No
Contact Termination Plating Thickness: .051 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Gold
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Mated Height: 4.75 mm
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 5019530405
SKU: MOL501953-0405

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/15/2022 512240 - Equipment transfer, Production Transfer or rearrangement. Production plant location change
- Current : Molex Japan
- After : Molex Vietnam
* Change reason :
To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate
production of the PICO-CLASP 1.0 W/B SINGLE ROW R/A OUTER LOCK ASSY lines from Japan to Molex
Vietnam production facility. The transfer will started in Q3 2022 and target to complete in Q4 2022.
Buffer stock and capacity tooling will be built as need to ensure a seamless transfer.
Download