502238-1517

Mini-B Receptacle, Right-Angle, Through Hole, 2.60mm Solder Tabs, without Convex, Lead-Free

Part Aliases: Molex 5022381517  
Enhance your electronic device with this sleek Mini-B Receptacle, designed for seamless integration in tight spaces. Featuring a right-angle, through-hole configuration with 2.60mm solder tabs, this lead-free receptacle ensures reliable connectivity. Its black thermoplastic housing, full shield, and gold-plated copper alloy contacts guarantee high performance and durability. With a 1A amperage rating, 30V AC/DC voltage, and 5000 mating cycles, it is ideal for high-speed applications. The connector's compact design, tray packaging, and PCB retention capability make it easy to install and secure on your board. RoHS compliant and featuring polarized keying for error-free mating, this USB Mini-B receptacle is a must-have component for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 502238-1517
Color:Black
Series:502238 - USB
Amperage:1 A
Connector Type:USB
Gender:Female
Number of Contacts:5
Number of Rows:1
Termination Method:Through Hole
Contact Material:Copper Alloy
Pitch:.8 mm
Voltage:30 V AC/DC
Shield Type:Full Shield
Material:Thermoplastic
Number of Ports:1
Orientation:Right Angle
Keying:Yes
USB Type:Mini-B
Component Type:Receptacle
Tail Length:2.6 mm
Packaging:Tray
Operating Temperature Range:0 - 50 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.76 µm
Ground to Panel / PCB:Yes
Number of Contacts Loaded:5
Mating Cycles:5000
PCB Locator:Yes
Shielded:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1 µm
Polarized to Mate:Yes
Supplier Product Group:High Speed Cage & Connector Assemblies
Connector System:Wire to Board
Contact Termination Plating:Tin
Termination Pitch:.8 mm
Lock to Mating Part:Yes
Surface Mount Compatible:Yes
Waterproof Dustproof:No
Part Aliases:5022381517
SKU:MOL502238-1517

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: