502380-0200
1.25mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 2 Circuits, White
Part Aliases: Molex 5023800200
Enhance your connectivity with the CLIK-Mate 1 A Plug in White. Designed for seamless signal transmission, this connector features two contacts in a single row, ensuring reliable performance. Crafted from durable polyester, it can withstand temperatures ranging from -40 to 105 °C. With a keying mechanism for easy identification and polarization, it guarantees secure mating. Compliant with RoHS standards, this connector is an environmentally conscious choice. Perfect for wire-to-board applications, it offers a convenient solution for your electronic connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 502380-0200 |
Color: | White |
Series: | 502380 |
Amperage: | 1 A |
Connector Type: | CLIK-Mate |
Gender: | Plug |
Housing Material: | Polyester |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Pitch: | 1.25 mm |
Material: | Polyester |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Product Name: | CLIK-Mate |
Part Aliases: | 5023800200 |
SKU: | MOL502380-0200 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/15/2021 | 510758 - Change Supplier. Adding alternative supplier to support the internal shortages of resin supply. after applying this change Molex products listed will be manufactured by one of them either the current or alternative suppliers material. | Download |