502380-1000

1.25mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 10 Circuits, White

Part Aliases: Molex 5023801000  
Enhance your signal circuit connections with our CLIK-Mate connector. Featuring a durable white polyester housing, this plug is designed for reliable performance in various applications. With ten gold-plated contacts on a single row, each connection ensures optimal conductivity. The 1.25mm pitch and keying feature make assembly a breeze, while the operating temperature range of -40 to 105°C ensures versatility. RoHS compliant and polarized for easy mating, this connector guarantees high-quality signal transmission. Its lock to mating part function adds security, making it ideal for demanding environments. Upgrade your wire-to-board connections with the CLIK-Mate for seamless and efficient circuitry.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 502380-1000
Color:White
Series:502380
Amperage:1 A
Connector Type:CLIK-Mate
Gender:Plug
Housing Material:Polyester
Number of Contacts:10
Number of Rows:1
Pitch:1.25 mm
Material:Polyester
Keying:Yes
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Polarized to Mate:Yes
Connector System:Wire to Board
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Product Name:CLIK-Mate
Part Aliases:5023801000
SKU:MOL502380-1000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: