502443-0370
2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Vertical, 3 Circuits
Enhance your PCB connectivity with our CLIK-Mate Surface Mount Receptacle. Designed for seamless integration, this connector features a 3 A amperage and 250 V AC/DC voltage rating, ensuring reliable signal transmission. With a pitch of 2 mm and 3 contacts in a single row, it offers precise and efficient PCB mounting. Operating in temperatures ranging from -40 to 105°C, it guarantees performance in diverse environments. The vertical orientation with keying and polarized features ensures proper mating, while embossed tape packaging on a reel facilitates easy handling. Trust in the quality and compliance of this RoHS-certified component for your PCB assembly needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 502443-0370 |
Color: | Natural |
Series: | 502443 - CLIK-Mate |
Amperage: | 3 A |
Connector Type: | CLIK-Mate |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Mount Type: | Surface Mount |
Termination Method: | Surface Mount |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 2 mm |
Voltage: | 250 V AC/DC |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 3 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | With |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Mated Height: | 10.9 mm |
Stackable: | No |
Surface Mount Compatible: | Yes |
Product Name: | CLIK-Mate |
Part Aliases: | 5024430370 |
SKU: | MOL502443-0370 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/20/2022 | 511544 - Capacity change or tool replacement. production capacity will be increased to ensure stable supply to meet customer required delivery dates. conversion type equipment will be added at kagoshima plant. | Download |
11/29/2021 | 511129 - Change Supplier. The increasing global demand has caused a global shortage of various metals, this extraordinary situation in conjunction with an already constrained market had caused immediate and sever disruption and due to these supply constraints we have identified alternative sourcing for the product families listed, molex products will be manufactured by one of them, current supplier or the alternative suppliers. | Download |