502494-0870
2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Right-Angle, 8 Circuits
Introducing the CLIK-Mate series, a versatile solution for wire-to-board connectivity. With a compact 2mm pitch and 8 contacts in a single row, this Surface Mount connector is designed for signal applications. Operating at temperatures ranging from -40°C to 105°C, it offers reliable performance in various environments. Featuring a right-angle orientation and keying for easy assembly, it ensures secure mating with a mating cycle of 30. With Tin plating and UL certification, it meets RoHS compliance standards, making it a sustainable choice for your PCB socket receptacle needs. The embossed tape packaging on a reel facilitates efficient handling, while its low profile of 6.9mm and compatibility with surface mount technology further enhance its versatility. Trust in the CLIK-Mate for dependable and high-quality connectivity in your electronic designs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 502494-0870 |
Series: | 502494 - CLIK-Mate |
Amperage: | 3 A |
Connector Type: | CLIK-Mate |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Mount Type: | Surface Mount |
Termination Method: | Surface Mount |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 2 mm |
Voltage: | 250 V AC/DC |
Orientation: | Right Angle |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.032 µm |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | With |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.016 µm |
Polarized to Mate: | Yes |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Mated Height: | 6.9 mm |
Stackable: | No |
Surface Mount Compatible: | Yes |
Product Name: | CLIK-Mate |
Part Aliases: | 5024940870 |
SKU: | MOL502494-0870 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/15/2024 | 514660 - Equipment/Production Transfer or rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. |
Download |
02/19/2024 | 514957 - Retraction of PCN 514660. cancellation of PCN 514660 manufacturing transfer due to situation change this equipment transfer plan will be cancelled. | Download |
05/20/2022 | 511544 - Capacity change or tool replacement. production capacity will be increased to ensure stable supply to meet customer required delivery dates. conversion type equipment will be added at kagoshima plant. | Download |
11/29/2021 | 511129 - Change Supplier. The increasing global demand has caused a global shortage of various metals, this extraordinary situation in conjunction with an already constrained market had caused immediate and sever disruption and due to these supply constraints we have identified alternative sourcing for the product families listed, molex products will be manufactured by one of them, current supplier or the alternative suppliers. | Download |