502443-0570
2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Vertical, 5 Circuits
Enhance your PCB connectivity with the 502443 - CLIK-Mate series, featuring a natural color and a durable construction. This surface mount connector boasts a 3A amperage and is designed for optimal signal transmission with its 5 gold-plated contacts. With a 2mm pitch and a 250V AC/DC voltage rating, it ensures reliable performance in a wide range of applications. The vertical orientation, along with keying and polarization features, facilitates easy and secure mating. RoHS compliant and capable of withstanding temperatures from -40 to 105°C, this connector is a dependable choice for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 502443-0570 |
Color: | Natural |
Series: | 502443 - CLIK-Mate |
Amperage: | 3 A |
Connector Type: | CLIK-Mate |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Mount Type: | Surface Mount |
Termination Method: | Surface Mount |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 2 mm |
Voltage: | 250 V AC/DC |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 5 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | With |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Mated Height: | 10.9 mm |
Stackable: | No |
Surface Mount Compatible: | Yes |
Product Name: | CLIK-Mate |
Part Aliases: | 5024430570 |
SKU: | MOL502443-0570 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/20/2022 | 511544 - Capacity change or tool replacement. production capacity will be increased to ensure stable supply to meet customer required delivery dates. conversion type equipment will be added at kagoshima plant. | Download |
11/29/2021 | 511129 - Change Supplier. The increasing global demand has caused a global shortage of various metals, this extraordinary situation in conjunction with an already constrained market had caused immediate and sever disruption and due to these supply constraints we have identified alternative sourcing for the product families listed, molex products will be manufactured by one of them, current supplier or the alternative suppliers. | Download |