503480-0440

Easy-On FFC/FPC Connector, 0.50mm Pitch, FBH1 Series, Right-Angle, Dual Contact, 1.00mm Height, 4 Circuits, Gold over Nickel Plating

Part Aliases: Molex 5034800440  
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 503480-0440
Series:503480
Product Name:Easy-On
Part Aliases:5034800440
SKU:MOL503480-0440

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/03/2023512328 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change
- Current : Molex Korea
- After : Molex Vietnam
* Change reason :
To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate
production of the 1.0H BF (FBH1) lines from Japan to Molex Vietnam production facility. The transfer will
started in Q3 2022 and target to complete in Q2 2023. Buffer stock and capacity tooling will be built as
need to ensure a seamless transfer.
Download
10/14/2015GCM 10681651 - Tooling / Equipment Transfer.Download