501331-0207
1.00mm Pitch Pico-Clasp Wire-to-Board Header, Surface Mount, Single Row, Vertical, Tin Plated, with Inner Friction Lock, with Pick-and-Place Tape, 2 Circuits
Enhance your PCB connections with our Pico-Clasp natural-colored connector, designed for optimal performance. With a straight body orientation and surface mount termination method, this connector boasts a 1mm pitch and can handle up to 1A of current at 50V AC/DC. Made with high-quality materials including phosphor bronze contacts and nylon housing, it ensures reliable conductivity even in demanding environments with an operating temperature range of -40 to 105°C. Featuring two contacts in a single row, it offers secure PCB retention and mating, with a tape-on-reel packaging for convenient handling. RoHS compliant and UL certified, this connector is a dependable choice for wire-to-board applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 501331-0207 |
Color: | Natural |
Series: | 501331 - Pico-Clasp |
Amperage: | 1 A |
Connector Type: | Pico-Clasp |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 1 mm |
Voltage: | 50 V AC/DC |
Material: | Nylon |
Orientation: | Vertical |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Pick and Place: | Vacuum Pick-Up Tape |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | No |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Part Aliases: | 5013310207 |
SKU: | MOL501331-0207 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/15/2022 | 512237 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change - Current : Molex Japan - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the PICO-CLASP 1.0 W/B SINGLE ROW ST lines from Japan to Molex Vietnam production facility. The transfer will started in Q3 2022 and target to complete in Q4 2022. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download |