503764-0401
1.00mm Pitch Pico-Lock Crimp Housing, 1.50mm Mated Height, Positive Side Locks, 4 Circuits
Enhance your connectivity with our Pico-Lock Connector, designed for seamless integration in wire-to-board applications. Featuring a sleek black exterior and constructed from high-temperature thermoplastic with a flammability standard of SC-0, this connector ensures reliable performance even in demanding environments. With a current rating of 1.5 A and operating temperature range of -40 to 105 °C, it's perfect for a wide range of electronic devices. Boasting a compact 1 mm pitch and a receptacle gender with four contacts in a single row, it offers efficient and secure connections. The polarized mating feature and locking mechanism guarantee proper alignment and stability during use. RoHS compliant and crafted for durability, the Pico-Lock Connector is a top choice for professionals in the industry. Elevate your connectivity standards with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 503764-0401 |
Color: | Black |
Series: | 503764 |
Amperage: | 1.5 A |
Connector Type: | Pico-Lock |
Gender: | Receptacle |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Pitch: | 1 mm |
Material: | High Temperature Thermoplastic |
Operating Temperature Range: | -40 - 105 °C |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Pico-Lock |
Material Flammability Standard: | SC-0 |
Part Aliases: | 5037640401 |
SKU: | MOL503764-0401 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2022 | 510396 - Packaging method/Quantity Changing. previously not following standard packaging, correct DU size following general packaging. no impact to form fit or function. | Download |
01/04/2016 | GCM 10735041 - Supplier Change. The purpose of this letter is to add Molex Malaysia as additional manufacturing location for 503764, 501190, 501571 & 87439 housing series. The reason for the change is to secure the supply for 503764, 501190, 501571 & 87439. There is no impact of the change since there is no change in design, process on the mold, therefore no change in the Molex part number will occur either. Sample can be provided upon request. First article inspection will be done. The implementation will be running change. | Download |
10/15/2015 | GCN 10710837 - Supplier Change. The purpose of this letter is to notice customer on the change of housing manufacturing location from Linear Precision Manufacturing Pte. Ltd. to Golden City Plastic Sdn. Bhd.. | Download |