35021-1201
Board-In Right Angle Crimp Terminal 35021, Reel, Brass Tin (Sn)
Enhance connectivity with our Board-In Right Angle Crimp Terminal from the 35021 series. Crafted from durable brass with a tin (Sn) plating, this male connector ensures reliable signal transmission. Designed for easy installation, it features a crimp or compression termination method. With a reel packaging for convenience, it is ideal for various circuit applications. The tin plating on the contact mating area guarantees optimal performance, while accommodating wire sizes of 24 AWG and 30 AWG. RoHS compliant and meticulously engineered, this connector is a crucial component for wire-to-board connections in a range of electronic devices. Elevate your projects with this essential pin and socket contact.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 35021-1201 |
Series: | 35021 - Board-in |
Connector Type: | Board-in |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Packaging: | Reel |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .813 µm |
Contact Termination Plating Thickness: | .813 µm |
Wire Size: | 24 AWG, 30 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.5 mm |
Part Aliases: | 0350211201 |
SKU: | MOL35021-1201 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/13/2018 | 505272 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download |