501330-0600

Heilind Number:MOL501330-0600
Manufacturer:Molex
Manufacturer Number:501330-0600
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.00mm Pitch, Pico-Clasp Low-Halogen Receptacle Crimp Housing, Single Row, Inner Positive Lock, 6 Circuits, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 501330-0600
Color:White
Series:501330 - Pico-Clasp
Amperage:1 A
Connector Type:Pico-Clasp
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:6
Number of Rows:1
Pitch:1 mm
Material:Nylon
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Polarized to Mate:Yes
Connector System:Wire to Board
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Part Aliases:5013300600
SKU:MOL501330-0600

Detailed Description

Enhance your wire-to-board connections with the Pico-Clasp 501330 Series, featuring a 1A amperage rating and six contacts in a single row configuration. Crafted with durable nylon housing, these white receptacles ensure reliable signal transmission in various applications. With a 1mm pitch and operating temperature range of -40 to 105°C, they guarantee performance even in harsh environments. Designed for easy installation, these connectors are polarized for accurate mating and feature a locking mechanism for secure connections. RoHS compliant and UL agency certified, they meet stringent quality standards for peace of mind. Elevate your connectivity solutions with the unmatched reliability of the Pico-Clasp 501330 Series.