504050-0991
1.5MM W/B HDR,RA SURF MT,9P PICO-LOCK
Elevate your connectivity with our Pico-Lock Series, featuring a sleek black design and a high-performance 504050 model. This surface-mount connector boasts 9 gold-plated contacts and a right-angle orientation, ensuring secure and efficient wire-to-board connections. With a compact pitch of 1.5mm and a voltage rating of 150V AC/DC, it's suitable for a wide range of applications. Crafted from high-temperature thermoplastic, this connector is built to withstand harsh operating environments, with an impressive temperature range of -40 to 105°C. RoHS compliant and meticulously engineered for reliability, the Pico-Lock Series is the perfect choice for your PCB connector needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 504050-0991 |
Color: | Black |
Series: | 504050 |
Amperage: | 3.5 A |
Connector Type: | Pico-Lock |
Number of Contacts: | 9 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Pitch: | 1.5 mm |
Voltage: | 150 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .1 µm |
Number of Contacts Loaded: | 9 |
Mating Cycles: | 30 |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Termination Pitch: | 1.5 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Mated Height: | 2 mm |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Yes |
Product Name: | Pico-Lock |
Part Aliases: | 5040500991 |
SKU: | MOL504050-0991 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |