504693-0300
CP-3.3 Receptacle Housing, 3.30mm Pitch, Single Row, Polarized, Positive Inertia Lock, 3 Circuits, Natural
Enhance your wiring setup with our CP-3.3 Receptacle Housing, featuring a 3.30mm pitch, single-row design for seamless connectivity. Crafted from durable Polybutylene Terephthalate in a natural finish, this housing is not only resilient but also environmentally friendly. With three circuits and a polarized, positive inertia lock mechanism, it ensures secure and accurate connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various signal applications. UL certified and RoHS compliant, guaranteeing both safety and quality. Upgrade your connectors with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 504693-0300 |
Color: | Natural |
Series: | 504693 - CP-3.3 |
Connector Type: | CP-3.3 |
Gender: | Receptacle |
Housing Material: | Polybutylene Terephthalate |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Pitch: | 3.3 mm |
Material: | PBT |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Termination Pitch: | 3.3 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 5046930300 |
SKU: | MOL504693-0300 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |