504694-0301
CP-3.3 Plug Housing, 3.30mm Pitch, Single Row, Polarized, Positive Inertia Lock, 3 Circuits, Black
Enhance your connectivity with our CP-3.3 Plug Housing, featuring a 3.30mm pitch and single-row design. Engineered for optimal performance, this housing boasts polarized, positive inertia lock technology, ensuring secure connections. With three circuits and a sleek black finish, it combines functionality with style. Crafted from durable PBT material and meeting stringent flammability standards, it guarantees safety and reliability. Perfect for signal applications, it offers a temperature operating range of -40 to 105 °C. UL certified and RoHS compliant, you can trust in its quality and environmental responsibility. Upgrade your wire-to-wire connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 504694-0301 |
Color: | Black |
Series: | 504694 - CP-3.3 |
Connector Type: | CP-3.3 |
Gender: | Plug |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Pitch: | 3.3 mm |
Material: | PBT |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Termination Pitch: | 3.3 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 5046940301 |
SKU: | MOL504694-0301 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |