504694-0400
CP-3.3 Plug Housing, 3.30mm Pitch, Single Row, Polarized, Positive Inertia Lock, 4 Circuits, Natural
Enhance your wire-to-wire connectivity with our CP-3.3 Plug Housing, designed for seamless integration in your electronic assemblies. Featuring a 3.30mm pitch and single-row configuration, this housing ensures precise alignment. The polarized design, with a positive inertia lock, guarantees secure mating, while the natural PBT material offers durability. With four circuits and UL certification, it's ideal for signal applications. Operating in a wide temperature range and RoHS compliant, this housing prioritizes performance and environmental responsibility. Upgrade your connector system with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 504694-0400 |
Color: | Natural |
Series: | 504694 - CP-3.3 |
Connector Type: | CP-3.3 |
Gender: | Plug |
Housing Material: | Polybutylene Terephthalate |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Pitch: | 3.3 mm |
Material: | PBT |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Termination Pitch: | 3.3 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 5046940400 |
SKU: | MOL504694-0400 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/26/2019 | 508051 - Capacity Change. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. |
Download |