504694-0600
CP-3.3 Plug Housing, 3.30mm Pitch, Single Row, Polarized, Positive Inertia Lock, 6 Circuits, Natural
Easily connect and secure your circuits with our CP-3.3 Plug Housing, designed for single-row applications with a 3.30mm pitch. Constructed from durable Polybutylene Terephthalate material in a natural color, this housing features positive inertia lock for added stability. With six circuits and keying for proper alignment, it ensures reliable signal transmission. Meeting UL flammability standards and RoHS compliant, it guarantees safety and environmental responsibility. Operating temperature range from -40 to 105°C makes it suitable for diverse environments. Ideal for wire-to-wire connections, this housing is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 504694-0600 |
Color: | Natural |
Series: | 504694 - CP-3.3 |
Connector Type: | CP-3.3 |
Gender: | Plug |
Housing Material: | Polybutylene Terephthalate |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Pitch: | 3.3 mm |
Material: | PBT |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Termination Pitch: | 3.3 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 5046940600 |
SKU: | MOL504694-0600 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/26/2019 | 508051 - Capacity Change. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. |
Download |