504695-0407
CP-3.3 Terminal Position Assurance (TPA) Retainer, 3.30mm Pitch, Brown, 4 Circuits
Enhance the security and reliability of your CP-3.3 connectors with our Terminal Position Assurance (TPA) Retainer. Designed for a 3.30mm pitch, this brown accessory ensures proper alignment and retention of up to 4 circuits, safeguarding against accidental disconnections. Crafted from durable PBT material and RoHS compliant, it guarantees high performance in a wide operating temperature range from -40 to 105 °C. Each TPA retainer is meticulously packaged for convenience, making it an essential component for maintaining signal integrity in RJ connector assemblies. Upgrade your connectivity solutions with this dependable accessory from our CP-3.3 series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 504695-0407 |
Color: | Brown |
Series: | 504695 - CP-3.3 - TPA - Term Pos Assurance |
Accessory Type: | Terminal Position Assurance |
Connector Type: | CP-3.3, TPA - Term Pos Assurance |
Number of Contacts: | 4 |
Material: | PBT |
Component Type: | Terminal Position Assurance |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 4 |
Part Aliases: | 5046950407 |
SKU: | MOL504695-0407 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |