504740-6100
0.30mm Pitch FPC Connector With Easy-On Actuator, Right Angle, Surface Mount, Dual Contact Style, 0.95mm Height, 61 Circuits
Enhance your electronic connections with our Easy-On FFC & FPC Connector. Designed for optimal performance, this connector features a right-angle orientation, high-temperature thermoplastic housing, and gold-plated contacts for reliable conductivity. With a contact mating area plated in gold and a minimum operating temperature of -40°C, it ensures durability in harsh environments. Suitable for FPC wire types and boasting a low mated height of .95mm, it offers seamless integration in compact devices. RoHS compliant and featuring PCB retention and polarization, it guarantees secure mounting and alignment. Perfect for a variety of applications, from consumer electronics to industrial machinery. Elevate your connectivity with this high-quality connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 504740-6100 |
Color: | Black |
Series: | 504740 |
Amperage: | .3 A |
Connector Type: | Easy-On |
Housing Material: | High Temperature Thermoplastic |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Right Angle |
Pitch: | .3 mm |
Voltage: | 50 V |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Wire Type: | FPC |
Actuator Type: | Flip |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 61 |
Mating Cycles: | 10 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating: | Gold |
Termination Pitch: | .3 mm |
Mated Height: | .95 mm |
Stackable: | No |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Part Aliases: | 5047406100 |
SKU: | MOL504740-6100 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |