505110-0592
Easy-On FFC/FPC Connector, 0.50mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 5 Circuits, Gold over Nickel Plating
Part Aliases: Molex 5051100592
Enhance your electronic connections with our Easy-On FFC/FPC Connector in Beige. Designed for efficiency and reliability, this right-angle connector features a liquid crystal polymer housing and phosphor bronze contacts with gold plating for optimal conductivity. With a pitch of .5mm and 5 contacts in a single row, it offers seamless integration onto your PCB. Operating in a wide temperature range from -40°C to 105°C, it ensures performance in diverse environments. Its flip actuator type and PCB retention capability provide ease of use and secure mounting. RoHS compliant and with a mating cycle of 20, this connector is a durable solution for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 505110-0592 |
Color: | Beige |
Series: | 505110 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Housing Material: | Liquid Crystal Polymer |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold over Nickel |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Right Angle |
Pitch: | .5 mm |
Voltage: | 50 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Right Angle |
Wire Type: | FFC/FPC |
Actuator Type: | Flip |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .051 µm |
Number of Contacts Loaded: | 5 |
Mating Cycles: | 20 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | .051 µm |
Contact Termination Plating: | Gold over Nickel |
Termination Pitch: | .5 mm |
Mated Height: | 1.9 mm |
Stackable: | No |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Part Aliases: | 5051100592 |
SKU: | MOL505110-0592 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |