505432-3601
Micro-Lock PLUS Receptacle Housing, 1.25mm Pitch, Dual Row, with Positive Lock, 36 Circuits, Black
Easily connect and secure your circuits with our Micro-Lock PLUS Receptacle Housing. Featuring a 1.25mm pitch and dual-row design, this housing is ideal for signal applications. The black polyester material ensures durability, while the positive lock mechanism guarantees a secure connection. With 36 contacts spread across two rows, it offers ample connectivity. Operating in a wide temperature range from -40 to 105°C, it is reliable in various environments. This housing is RoHS compliant, making it environmentally friendly. Perfect for wire-to-board applications, it provides a high-quality solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505432-3601 |
Color: | Black |
Series: | 505432 - Micro-Lock PLUS |
Connector Type: | Micro-Lock PLUS |
Gender: | Receptacle |
Number of Contacts: | 36 |
Number of Rows: | 2 |
Pitch: | 1.25 mm |
Material: | Polyester |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Termination Pitch: | 1.25 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 5054323601 |
SKU: | MOL505432-3601 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |